
Number
Total (1 m = € 2.40)
€ 71.99
incl. VAT
Only 6 Set(s) available
Highlights & Details
HellermannTyton 161-44000 SBPAV01.5-PA6-BK-30M Spiral Binding Cable Protection Black
- For demanding applications
Technical specifications
- Fire protection property: UL94 V0
- Product type
Spiral tube
- Bundle Ø (max.)
8 mm
- Factory colour
Black
- Material
Polyamide 6.6
- Dim
(Ø) 1.5 mm
- Bundle diameter (min.)
1.60 mm
- Bundle Ø range
1.60 up to 8 mm
- Manufacturer part #
161-44000
- Content
30 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPAV01.5-PA6-BK-30M
- (Ø)
1.5 mm
- Material (details)
Polyamide 6 V0 (PA6V0)
- Type
Packed
- Fire protection properties
in accordance with UL94 V0
- Type
SBPAV01.5
- Operating temperature
-60 - +95 °C, short-term up to +130 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 547643 HellermannTyton 161-44000 SBPAV01.5-PA6-BK-30M Spiral Binding Cable Protection Black
User & Safety Instructions
User & Safety Instructions 547643 HellermannTyton 161-44000 SBPAV01.5-PA6-BK-30M Spiral Binding Cable Protection Black
Description
Spiral hoses can be wound around already mounted cable owing to their helial structure. Individual lines can be executed at all points. HellermannTyton spiral hoses are available in different sizes, colours and materials.
Spiral hose - Type SBPAV0:
• Made of flame-inhibiting polyamide with fire-protection class UL94 V0 for demanding applications (e.g. aviation, rail vehicle construction).
• Fire protection property UL94 V0 corresponds to the approval with the sharpest test for this type of plastic.
Spiral hose - Type SBPAV0:
• Made of flame-inhibiting polyamide with fire-protection class UL94 V0 for demanding applications (e.g. aviation, rail vehicle construction).
• Fire protection property UL94 V0 corresponds to the approval with the sharpest test for this type of plastic.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























