• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-44100 SBPAV04-PA6-BK-30M Spiral Binding Cable Protection Black

Collection
Product type
Spiral tube
Bundle Ø (max.)
20 mm
Factory colour
Black
Material
Polyamide 6.6
Dim
(Ø) 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.13)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

HellermannTyton 161-44100 SBPAV04-PA6-BK-30M Spiral Binding Cable Protection Black

  • For Demanding Applications
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fire protection property: UL94 V0
Product type

Spiral tube

Bundle Ø (max.)

20 mm

Factory colour

Black

Material

Polyamide 6.6

Dim

(Ø) 4 mm

Bundle diameter (min.)

5 mm

Bundle Ø range

5 up to 20 mm

Manufacturer part #

161-44100

Content

30 m

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+90 °C

Min. temperature

-60 °C

Type

SBPAV04-PA6-BK-30M

(Ø)

4 mm

Material (details)

Polyamide 6 V0 (PA6V0)

Type

Packed

Fire protection properties

in accordance with UL94 V0

Type

SBPAV04

Operating temperature

-60 - +95 °C, short-term up to +130 °C

Temperature range

-60 - +90 °C, short-term up to +120 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 547655 HellermannTyton 161-44100 SBPAV04-PA6-BK-30M Spiral Binding Cable Protection Black

User & Safety Instructions

User & Safety Instructions 547655 HellermannTyton 161-44100 SBPAV04-PA6-BK-30M Spiral Binding Cable Protection Black

Description

Spiral hoses because of their helical structure can also be wrapped around cables already mounted. Individual lines can be run at any point. HellermannTyton spiral hoses are available in various sizes, colors and materials.

Spiral Hose - Type SBPAV0: • Made from nylon with flame retardant UL94 V0 fire safety class for demanding applications (such

B.Air, rail) transport equipment.
• Meets UL94 V0 fire safety status of registration with the most severe test for this type of plastic.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)