
Number
Total (1 m = € 6.67)
€ 199.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
HellermannTyton 161-44200 SBPAV09-PA6-BK-30M Spiral Binding Cable Protection Black
- For Demanding Applications
Our service for you
Technical specifications
- Fire protection property: UL94 V0
- Product type
Spiral tube
- Bundle Ø (max.)
100 mm
- Factory colour
Black
- Material
Polyamide 6.6
- Dim
(Ø) 9 mm
- Bundle diameter (min.)
10 mm
- Bundle Ø range
10 up to 100 mm
- Manufacturer part #
161-44200
- Content
30 m
- Features
Halogen-free
Reusable
- RoHS-compliant
Yes
- Max. temperature
+90 °C
- Min. temperature
-60 °C
- Type
SBPAV09-PA6-BK-30M
- (Ø)
9 mm
- Material (details)
Polyamide 6 V0 (PA6V0)
- Type
Packed
- Fire protection properties
in accordance with UL94 V0
- Type
SBPAV09
- Operating temperature
-60 - +95 °C, short-term up to +130 °C
- Temperature range
-60 - +90 °C, short-term up to +120 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547667 HellermannTyton 161-44200 SBPAV09-PA6-BK-30M Spiral Binding Cable Protection Black
User & Safety Instructions
User & Safety Instructions 547667 HellermannTyton 161-44200 SBPAV09-PA6-BK-30M Spiral Binding Cable Protection Black
Description
Spiral hoses can also be wrapped around cables already mounted because of their helical structure. Individual lines can be run at any point. HellermannTyton spiral hoses are available in various sizes, colors and materials.
Spiral Hose - Type SBPAV0:
Made from nylon with flame retardant UL94 V0 fire safety class for demanding applications (suchAs air, rail) transport equipment.
• Fire protection UL94 V0 corresponds to the authorization with the most severe test for this type of plastic.
Spiral Hose - Type SBPAV0:
Made from nylon with flame retardant UL94 V0 fire safety class for demanding applications (suchAs air, rail) transport equipment.
• Fire protection UL94 V0 corresponds to the authorization with the most severe test for this type of plastic.
What kind of Cable Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























