• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-45100 SBPTFE4-PTFE-N Spiral tube Ecru 5 m

Image similar
Product type
Spiral tube
Factory colour
Ecru
Manufacturer part #
161-45100
Content
5 m
RoHS-compliant
Yes
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 19.20)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Spiral hose PTFE natural 5m diameter 4 mm

  • Ecru

Technical specifications

Product type

Spiral tube

Factory colour

Ecru

Manufacturer part #

161-45100

Content

5 m

RoHS-compliant

Yes

Type

SBPTFE4-PTFE-N

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997470 HellermannTyton 161-45100 SBPTFE4-PTFE-N Spiral tube Ecru 5 m

Description

For guiding and protecting cables and wires. Very good resistance to high temperatures and chemicals. Self-extinguishing to UL94 V0. Can be retrofitted. Cables can be run at any point, in any direction. The SBPTFE spiral hose is used for a wide range of diameters wherever very high demands are made on temperature and chemical resistance

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)