• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-64203 161-64203 Cable trunking 16 mm (max) Silver 25 m

1/11
Image similar
Product type
Cable trunking
Bundle Ø (max.)
16 mm
Factory colour
Silver
Material
Polypropylene
Bundle Ø range
16 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.20)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Helawrap HWPP protective hose

  • Silver
  • Bundle Ø (max.): 16 mm

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Fire protection property: UL94 HB
Product type

Cable trunking

Bundle Ø (max.)

16 mm

Factory colour

Silver

Material

Polypropylene

Bundle Ø range

16 mm (max)

Manufacturer part #

161-64203

Content

25 m

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+110 °C

Min. temperature

-60 °C

Type

161-64203

Material (details)

Polypropylene (PP)

Type

Slit protective hose

Fire protection properties

In accordance with UL94 HB.

Wall thickness (details)

0.85 mm

Operating temperature

-60 - +110 °C,
Short-term up to +140 °C

Temperature range

-60 - +110 °C,
short term up to +140 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1317866 HellermannTyton 161-64203 161-64203 Cable trunking 16 mm (max) Silver 25 m

Description

Helawrap is the perfect solution for bundling and protecting cables, wires and hoses in industrial environments, offices and around the house. The special profile and the handy applicator tool ensure quick and easy Helawrap installation. The new profile allows a flexible layout of individual cables along the entire length. Helawrap can be removed and reapplied easily. Helawrap is available in several colours and sizes to cover most standard applications. A handy applicator tool is supplied.
Applications:
Helawrap is used to bundle and protect cables for cable preparation, in the electrical industry as well as for the construction of rail vehicles, switch cabinets and systems.
Helawrap in practical 2 m lengths can be used at home and in the office and is the perfect solution for untidy cables at PCs, TVs or Hi-Fi systems.

Scope of delivery

  • 25 m hose + tool
  • This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)