• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 161-64601 HWPP40-PP-BK (15) Spiral tube 42 mm (max) Black 15 m

Product type
Spiral tube
Bundle Ø (max.)
42 mm
Factory colour
Black
Material
Polypropylene
Bundle Ø range
42 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.67)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Spiral wrap HWPP 40 polypropylene black 15 m

  • Black
  • Bundle Ø (max.): 42 mm

Technical specifications

  • Operating temperature: Short-term up to +140 °C
  • Flame retardant in accordance with UL94 HB
  • Halogen-free: Yes
  • Nominal dimension Ø 40 mm
Product type

Spiral tube

Bundle Ø (max.)

42 mm

Factory colour

Black

Material

Polypropylene

Bundle Ø range

42 mm (max)

Manufacturer part #

161-64601

Content

15 m

Length

15 m

Max. temperature

+110 °C

Min. temperature

-60 °C

Type

HWPP40-PP-BK (15)

Documents & Downloads

Datasheet

Datasheet 2917460 HellermannTyton 161-64601 HWPP40-PP-BK (15) Spiral tube 42 mm (max) Black 15 m

User & Safety Instructions

User & Safety Instructions 2917460 HellermannTyton 161-64601 HWPP40-PP-BK (15) Spiral tube 42 mm (max) Black 15 m

Description

Helawrap HWPP is used to bundle and protect cables for cable preparation, in the electrical industry as well as for switch cabinets and systems construction. Helawrap cable bundle hoses in the lengths of 15 m and 25 m are the time-saving solution for many industrial applications.

This text is machine translated.

Features

  • The ideal solution for bundling, protecting and fastening cables
  • Easy and effortless to use
  • Good abrasion protection
  • Cables can be run over their entire length
  • Can be reused
  • Available in different colors and sizes
  • Inclusive HAS fitting tool

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)