• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 162-10350 SPS35-PP-BK Spiral tube Black 1 m

Image similar
Product type
Spiral tube
Factory colour
Black
Manufacturer part #
162-10350
Content
1 m
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 29.99)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral hose 35 mm - 42 mm, PP, black, 1 m

  • Black

Our service for you

Technical specifications

Product type

Spiral tube

Factory colour

Black

Manufacturer part #

162-10350

Content

1 m

RoHS-compliant

Yes

Type

SPS35-PP-BK

Documents & Downloads

Datasheet

Datasheet 1997473 HellermannTyton 162-10350 SPS35-PP-BK Spiral tube Black 1 m

User & Safety Instructions

User & Safety Instructions 1997473 HellermannTyton 162-10350 SPS35-PP-BK Spiral tube Black 1 m

Description

Thick-walled and very robust. Excellent protection against mechanical stress. Very high abrasion resistance. Very good resistance to oils. Available in diameters up to 50 mm. Ideal for larger cable bundles SPS spiral hoses are particularly suitable for use in areas where a large cable diameter is required in addition to high abrasion resistance. Therefore, the PLC spiral hoses are used in construction machines, commercial vehicles, plant construction or in applications in the petrochemical industry

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)