• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 162-20250 SPF25-PP-BK Spiral tube 1 pc(s)

Image similar
Product type
Spiral tube
Factory colour
Multicolour
Manufacturer part #
162-20250
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 20.99)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Spiral hose 25 mm - 29 mm, PP, black, 1 m

Technical specifications

Product type

Spiral tube

Factory colour

Multicolour

Manufacturer part #

162-20250

Content

1 pc(s)

RoHS-compliant

Yes

Type

SPF25-PP-BK

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1993676 HellermannTyton 162-20250 SPF25-PP-BK Spiral tube 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1993676 HellermannTyton 162-20250 SPF25-PP-BK Spiral tube 1 pc(s)

Description

Thick-walled and very robust. Excellent protection against mechanical stress. Very high abrasion resistance. Very good resistance to oils. Available in diameters up to 50 mm. Ideal for larger cable bundles wherever, in addition to a high abrasion resistance, good guide stability is required, the use of SPF spiral hoses is recommended. SPF spiral hoses are frequently used in wind energy, plant construction and in the petrochemical industry

This text is machine translated.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)