• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 164-41108 Heladuct Flex40SK Heladuct Flexible Cable Support White

1/2
Product type
Cable bundle clip
Bundle Ø (max.)
40 mm
Factory colour
White
Material
Polypropylene
Bundle Ø range
40 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.98)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

HellermannTyton 164-41108 Heladuct Flex40SK Heladuct Flexible Cable Support White

  • Self-adhesive
  • Highest flexibility
  • External Ø 40 mm

Our service for you

  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable bundle clip

Bundle Ø (max.)

40 mm

Factory colour

White

Material

Polypropylene

Bundle Ø range

40 mm (max)

Manufacturer part #

164-41108

Content

1 pc(s)

Features

Screwable

Self-adhesive

Halogen-free

Flexible

Reusable

Length

500 mm

RoHS-compliant

Yes

Max. temperature

+70 °C

Min. temperature

-20 °C

Type

Heladuct Flex40SK

Material (details)

Polypropylene (PP)

Type

Self-adhesive

Certification

UL

Fire protection properties

Complies with UL94 V0 (without adhesive)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 546491 HellermannTyton 164-41108 Heladuct Flex40SK Heladuct Flexible Cable Support White

User & Safety Instructions

User & Safety Instructions 546491 HellermannTyton 164-41108 Heladuct Flex40SK Heladuct Flexible Cable Support White

Description

The flexible cable supports HTC are suitable for space-saving, clear cable and wire routing. Along the entire length of the support cables can be brought in or out or branched off. Due to its flexibility, the support can also be installed at a 90º angle. The self-adhesive supports can be screwed down and can be quickly and easily attached with the adhesive strips. The high-quality, foamed adhesive layer smoothes out uneven spots and is especially suitable for powder-coat finishes.
Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.

Scope of delivery

  • 1 Piece (0.5 m).

Hints

Applications: In switch cabinets and control panels as well as, for instance, in the furniture industry, where wiring must be laid down quickly without detriment to appearance.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)