• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-11106 HG-SW34-PA6-BK Sleeving Black 280.10 mm 25 m

Image similar
Product type
Sleeving
Content
25 m
Material
Polyamide 6
Conduit features
halogen-free
UV-resistant
oil-resistant
highly flexible
Abrasion-resistant
Inside diameter
280.10 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.80)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP66 protection rating
Product type

Sleeving

Content

25 m

Factory colour

Black

Material

Polyamide 6

Conduit features

halogen-free

UV-resistant

oil-resistant

highly flexible

Abrasion-resistant

Inside diameter

280.10 mm

Outside Ø

34.5 mm

Bend radius

60 mm

Fire protection properties

V2

Manufacturer part #

166-11106

RoHS-compliant

Yes

Type

HG-SW34-PA6-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994810 HellermannTyton 166-11106 HG-SW34-PA6-BK Sleeving Black 280.10 mm 25 m

Description

Very flexible. Long life. Good abrasion resistance. Highly impact-resistant and dimensionally stable. Very good resistance to solvents and oils. Low smoke density and toxicity. Self-extinguishing to UL94 V2. Halogen, sulphur and phosphorous-free. Colors: Black. Gray (RAL 7031) on request the flexible standard corrugated pipe for industrial applications in mechanical engineering, plant construction, in control cabinets and public buildings

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)