• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-22209 HG67-90-M63-PA66-BK Hose tail Black M63 90-degree 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
Solvent-resistant
halogen-free
oil-resistant
Factory colour
Black
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP66 protection rating
Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Angled

90-degree

Conduit features

Solvent-resistant

halogen-free

oil-resistant

Internal thread

M63

External thread

M63

Max. temperature

+135 °C

Min. temperature

-50 °C

Length

120 mm

Manufacturer part #

166-22209

Terminal Ø (max.)

67 mm

RoHS-compliant

Yes

Type

HG67-90-M63-PA66-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993546 HellermannTyton 166-22209 HG67-90-M63-PA66-BK Hose tail Black M63 90-degree 1 pc(s)

Description

One-piece quick fitting. High tensile strength. Very good resistance to solvents and oils. Halogen, sulphur and phosphorous-free. Metric thread including counter nut 90°-screwing with external thread Refills IP66

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)