• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-24201 HGL21-45FL-PA66/TPE-BK Hose tail Black 45-degree 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
+ swivel-ring flange
Solvent-resistant
oil-resistant
halogen-free
incl. sealing
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hose connector

Our service for you

Technical specifications

  • IP66 protection rating
Product type

Hose tail

Content

1 pc(s)

Factory colour

Black

Material

Polyamide

Angled

45-degree

Conduit features

+ swivel-ring flange

Solvent-resistant

oil-resistant

halogen-free

incl. sealing

Max. temperature

+135 °C

Min. temperature

-50 °C

Length

63 mm

Manufacturer part #

166-24201

RoHS-compliant

Yes

Type

HGL21-45FL-PA66/TPE-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993336 HellermannTyton 166-24201 HGL21-45FL-PA66/TPE-BK Hose tail Black 45-degree 1 pc(s)

Description

One-piece quick fitting. High tensile strength. Very good resistance to solvents and oils. Halogen, sulfur and phosphorous-free 45° rotating flange screw connection including hose seal and sealing washer. Meets IP66, IP67, IP68 and IP69k

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)