• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30109 SC75-GS-ML Sleeving Metal 70 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Material
Steel
Conduit features
highly flexible
Inside diameter
70 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 55.90)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • Protection class: IP40
Product type

Sleeving

Content

10 m

Factory colour

Metal

Material

Steel

Conduit features

highly flexible

Suitable for diameters

70 mm

Inside diameter

70 mm

Outside Ø

77.0 mm

Max. temperature

+300 °C

Min. temperature

-100 °C

Length

10 m

Bend radius

150 mm

Manufacturer part #

166-30109

RoHS-compliant

Yes

Type

SC75-GS-ML

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993444 HellermannTyton 166-30109 SC75-GS-ML Sleeving Metal 70 mm 10 m

Description

High pressure, impact and tensile strength. Highly flexible flexible steel protection hose, versatile applicable for the application in underground wiring in offices and data centers as well as for the protection of hydraulic or pneumatic hoses. Used at places, where high mechanical protection is required

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)