• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30709 PCS75-GS/PVC-BK Sleeving Black 70 mm 10 m

Image similar
Product type
Sleeving
Content
10 m
Material
Steel
Conduit features
highly flexible
Inside diameter
70 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 100.50)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

10 m

Factory colour

Black

Material

Steel

Conduit features

highly flexible

Suitable for diameters

70 mm

Inside diameter

70 mm

Outside Ø

79.2 mm

Length

10 m

Bend radius

150 mm

Manufacturer part #

166-30709

RoHS-compliant

Yes

Type

PCS75-GS/PVC-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993639 HellermannTyton 166-30709 PCS75-GS/PVC-BK Sleeving Black 70 mm 10 m

Description

High pressure, impact and tensile strength. Extremely flexible. Good consistancy aganist alkali, acids and chemicals Color: Black The flexible protective hose made of galvanized steel with PVC sheath is used in machine and plant construction

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)