• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30804 NCS16-GS/PA6-BK Sleeving Black 13 mm 10 m

Product type
Sleeving
Content
10 m
Material
Steel
PA6
Conduit features
pressure-resistant
chemical-resistant
highly flexible
acid-resistant
Abrasion-resistant
heat-resistant
Solvent-resistant
Base-resistant
Inside diameter
13 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.80)
€ 115.00
-15 %
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

10 m

Factory colour

Black

Material

Steel

PA6

Conduit features

pressure-resistant

chemical-resistant

highly flexible

acid-resistant

Abrasion-resistant

heat-resistant

Solvent-resistant

Base-resistant

Compatible with

Sleeving

Suitable for diameters

13 mm

Inside diameter

13 mm

Outside Ø

17.1 mm

Max. temperature

+120 °C

Min. temperature

-40 °C

Length

10 m

Bend radius

40 mm

Manufacturer part #

166-30804

RoHS-compliant

Yes

Type

NCS16-GS/PA6-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994266 HellermannTyton 166-30804 NCS16-GS/PA6-BK Sleeving Black 13 mm 10 m

Description

High temperature resistant. Good abrasion resistance. High pressure, impact and tensile strength. Highly flexible. Good resistance to alkalis, acids and chemicals The flexible protective hose made of galvanized steel with PA6 sheath is suitable for demanding applications, in which very good resistance to high temperatures or acids and solvents is required

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)