• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-30906 LFHCS50-GS/PO-BK Sleeving Black 48 mm 10 m

Product type
Sleeving
Content
10 m
Inside diameter
48 mm
Outside Ø
55.0 mm
Factory colour
Black
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 30.50)
€ 315.00
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP66
Product type

Sleeving

Content

10 m

Factory colour

Black

Inside diameter

48 mm

Outside Ø

55.0 mm

Max. temperature

+90 °C

Min. temperature

-25 °C

Bend radius

90 mm

Manufacturer part #

166-30906

RoHS-compliant

Yes

Type

LFHCS50-GS/PO-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993842 HellermannTyton 166-30906 LFHCS50-GS/PO-BK Sleeving Black 48 mm 10 m

Description

Self-extinguishing to UL94 V0. Low smoke and toxicity. High pressure, impact and tensile strength. Very flexible. Well resistant to chemicals, the flexible protective hose made of galvanized steel with PO sheath and low flame hazard is used wherever fire protection is particularly important. This applies to the railway industry, underground stations and tunnels and all public buildings

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)