• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-31408 PCS50-FMC-M50-NPB/TPE-ML Hose tail Metal M50 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Factory colour
Metal
Angled
Straight
External thread
M50
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose connector

Our service for you

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Angled

Straight

External thread

M50

Length

51 mm

Manufacturer part #

166-31408

RoHS-compliant

Yes

Type

PCS50-FMC-M50-NPB/TPE-ML

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994869 HellermannTyton 166-31408 PCS50-FMC-M50-NPB/TPE-ML Hose tail Metal M50 Straight 1 pc(s)

Description

Multi-part screw connection including elastomer seal. Excellent tensile strength. Can be used to attach the hose rigid external thread, nickel-plated brass

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)