• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-31904 LTS25-GS/PVC-BK Sleeving Black 210.10 mm 25 m

Image similar
Product type
Sleeving
Content
25 m
Material
Steel
Conduit features
fluid-tight
Inside diameter
210.10 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 18.20)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP68
Product type

Sleeving

Content

25 m

Dim

210.10

Factory colour

Black

Material

Steel

Conduit features

fluid-tight

Compatible with

HelaGuard LTS

Inside diameter

210.10 mm

Outside Ø

26.4 mm

Length

25 m

Bend radius

100 mm

Manufacturer part #

166-31904

Dimensions

210.10 mm

RoHS-compliant

Yes

Type

LTS25-GS/PVC-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993479 HellermannTyton 166-31904 LTS25-GS/PVC-BK Sleeving Black 210.10 mm 25 m

Description

Liquid-tight (IP68 and IP96k with LTS fittings). High pressure, impact and tensile strength. Good flexibility. Smooth outer sheath that does not form wrinkles when bending. Resistant to oils, greases, petrol and acids. Suitable for outdoor use The flexible protective hose made of galvanized steel with smooth outer sheath is suitable for machine tools and external installations that must be liquid-tight

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)