• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-32000 LTSH10-GS/TPR-BK Sleeving Black 7 mm 25 m

Image similar
Product type
Sleeving
Content
25 m
Material
Steel
Conduit features
fluid-tight
Inside diameter
7 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 10.60)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP68
Product type

Sleeving

Content

25 m

Factory colour

Black

Material

Steel

Conduit features

fluid-tight

Compatible with

LT hose connector

Suitable for diameters

7 mm

Inside diameter

7 mm

Outside Ø

1.8 mm

Max. temperature

+150 °C

Min. temperature

-60 °C

Length

25 m

Bend radius

35 mm

Manufacturer part #

166-32000

RoHS-compliant

Yes

Type

LTSH10-GS/TPR-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994270 HellermannTyton 166-32000 LTSH10-GS/TPR-BK Sleeving Black 7 mm 25 m

Description

Liquid-tight (IP68 and IP96k with LTS fittings). Flame-resistant. High pressure, impact and tensile strength. Good flexibility. Smooth outer sheath that does not form wrinkles when bending. Resistant to oils, greases, petrol and acids. Suitable for outdoor use. Color: Black, gray on request flexible protective hose made of galvanized steel with smooth thermoplastic outer sheath. This hose is suitable for machine tools or outdoor installations where low or high temperature resistance is required

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)