• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-32407 LTS50-90FMC-M50-NPB/PA6-ML Hose tail Metal M50 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Factory colour
Metal
External thread
M50
Length
57 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

External thread

M50

Length

57 mm

Manufacturer part #

166-32407

RoHS-compliant

Yes

Type

LTS50-90FMC-M50-NPB/PA6-ML

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993383 HellermannTyton 166-32407 LTS50-90FMC-M50-NPB/PA6-ML Hose tail Metal M50 1 pc(s)

Description

Multi-part 90° compression fitting with polyamide seal. Excellent tensile strength 90° screwed gland, external thread, nickel-plated brass. Meets IP66, IP67, IP68 and IP69k

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.