• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-33913 PCSB40-SM-PG36-NPB-ML Hose tail Metal PG36 Straight 1 pc(s)

Image similar
Product type
Hose tail
Content
1 pc(s)
Factory colour
Metal
Angled
Straight
External thread
PG36
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 65.99
-24 %
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hose connector

Our service for you

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Metal

Angled

Straight

External thread

PG36

Max. temperature

+300 °C

Min. temperature

-100 °C

Length

570.80 mm

Manufacturer part #

166-33913

RoHS-compliant

Yes

Type

PCSB40-SM-PG36-NPB-ML

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1994282 HellermannTyton 166-33913 PCSB40-SM-PG36-NPB-ML Hose tail Metal PG36 Straight 1 pc(s)

Description

Two-part screw connection. With rotating external thread at the main part. Offers tightness and secure hold of the hose. Can be fixed with a locknut Rotating outer thread, nickel-plated brass

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)