• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 166-40007 PSR50-PVC-GY Sleeving Grey 40 mm 30 m

Stroke drawing/circuit diagram
Product type
Sleeving
Content
30 m
Conduit features
highly flexible
Inside diameter
40 mm
Outside Ø
46.4 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 33.17)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective hose

Our service for you

Technical specifications

  • IP68
Product type

Sleeving

Content

30 m

Factory colour

Grey

Conduit features

highly flexible

Inside diameter

40 mm

Outside Ø

46.4 mm

Max. temperature

+70 °C

Min. temperature

-20 °C

Bend radius

105 mm

Manufacturer part #

166-40007

RoHS-compliant

Yes

Type

PSR50-PVC-GY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1993883 HellermannTyton 166-40007 PSR50-PVC-GY Sleeving Grey 40 mm 30 m

Description

Very flexible. Self-extinguishing. Easy insertion of the cables through smooth inner side. Can be used with PSR plastic screw connections PA66. Colors: Gray. Black, green (oil-resistant), blue (temperature-resistant) on request the flexible PVC hose with smooth inner side and spiral reinforcement made of hard PVC is suitable for applications in mechanical engineering and plant engineering as well as automation, shipbuilding and electrical installations

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)