
Number
Total (1 m = € 5.70)
€ 285.00
incl. VAT
Only 5 Set(s) available
Highlights & Details
Braided sleeving
- highly flexible, Non-abrasive, halogen-free
Technical specifications
- Product type
Braided hose
- Features
highly flexible
Non-abrasive
halogen-free
- Bundle diameter (min.)
18 mm
- Factory colour
Black
- Bundle Ø (max.)
34 mm
- Material
Polyester
- Bundle Ø range
18 up to 34 mm
- Manufacturer part #
170-12500
- Content
50 m
- RoHS-compliant
Yes
- Type
HEGP25-PET-BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1993210 HellermannTyton 170-12500 HEGP25-PET-BK Braided hose Black Polyester 18 up to 34 mm 50 m
User & Safety Instructions
User & Safety Instructions 1993210 HellermannTyton 170-12500 HEGP25-PET-BK Braided hose Black Polyester 18 up to 34 mm 50 m





















