
Number
Total (1 m = € 6.00)
€ 59.99
incl. VAT
14-day return policy included
Highlights & Details
HellermannTyton 170-80350 HLB35-PET-BK Helagaine HLB Black
- halogen-free, Dispenser
Our service for you
Technical specifications
- Oxygen index: 34 % (NF G 07-128)
- Product type
Braided hose
- Features
halogen-free
Dispenser
- Bundle diameter (min.)
18 mm
- Factory colour
Black
- Bundle Ø (max.)
18 mm
- Material
Polyester
- Min. temperature
-50 °C
- Max. temperature
+150 °C
- Bundle Ø range
18 up to 18 mm
- Manufacturer part #
170-80350
- Content
10 m
- RoHS-compliant
Yes
- Type
HLB35-PET-BK
- Material (details)
Polyester (PET)
- Operating temperature
-50 - +150 °C, short-term up to +200 °C
Documents & Downloads
Datasheet
Datasheet 544532 HellermannTyton 170-80350 HLB35-PET-BK Helagaine HLB Black
User & Safety Instructions
User & Safety Instructions 544532 HellermannTyton 170-80350 HLB35-PET-BK Helagaine HLB Black
Description
Helagaine HLB covers a large range of applications with just three sizes of 5 mm to 54 mm diameters. Helagaine HLB is a polyester braided hose, which offers a high expansion ratio of min. 3:1. This allows you to simply bridge diameter differences, e.g. for connectors. The hoses are supplied as 10 m reels in convenient dispenser boxes, which ensure proper and tidy storage and prevent soiling of the braided hose. Extraction of the hose from the dispenser is never a problem.
Applications:
The convenient dispenser box and the clear assortment, which offers a range of applications, make Helagaine HLB the perfect partner for professionals and DIY enthusiasts. For example, the wires of Hi-Fi systems and presentation equipment or the cables of industrial systems can be bundled. Helagaine HLB not only looks good but also protects cables and wires against abrasion.
Applications:
The convenient dispenser box and the clear assortment, which offers a range of applications, make Helagaine HLB the perfect partner for professionals and DIY enthusiasts. For example, the wires of Hi-Fi systems and presentation equipment or the cables of industrial systems can be bundled. Helagaine HLB not only looks good but also protects cables and wires against abrasion.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 434.99€ 354.99*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















