• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 597-21115 WM1-ERDE1-720-WH/BK-720-BK/WH Cable identifier

Image similar
Product type
Cable identifier
Material
Plastic
Factory colour
White
Features
self-adhesive
Manufacturer part #
597-21115
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Pre-printed label with letters

Our service for you

Technical specifications

Product type

Cable identifier

Factory colour

White

Features

self-adhesive

Material

Plastic

Manufacturer part #

597-21115

Content

200 pc(s)

RoHS-compliant

Yes

Type

WM1-ERDE1-720-WH/BK-720-BK/WH

Imprint

Boden

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997837 HellermannTyton 597-21115 WM1-ERDE1-720-WH/BK-720-BK/WH Cable identifier

Description

Delivery on cards enables exact removal. For permanent identification even at high temperatures. Optimum protection against contamination through smooth material surface. Other formats and printed images available on request The labels are used, among other things, for the identification of conductors, electrical equipment and switching devices

This text is machine translated.

More interesting products

(*All information is plus legal VAT)