• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton 800-00004 SM1-PVC-BK-75M EdgeGuard Edge Protector Black

1/2
Application
Material
PVC
Type
Edge Protector
Factory colour
Black
Min. temperature
-65 °C
Max. temperature
+105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

60 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 4.09
-7 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

HellermannTyton 800-00004 SM1-PVC-BK-75M EdgeGuard Edge Protector Black

Our service for you

Technical specifications

  • Fire protection property: UL94 HB
  • (W x W 2 x H x H2) 5 x 1 x 6.3 x 4.9 mm
Type

Edge Protector

Factory colour

Black

Min. temperature

-65 °C

Max. temperature

+105 °C

Width

5 mm

Height

6.3 mm

Dim

(W x H) 5 mm x 6.3 mm

Material

PVC

Content

Sold per metre

Type

SM1-PVC-BK-75M

RoHS-compliant

Yes

Material (details)

Soft PVC

Max. length sold by the metre

75 m

Fire protection properties

UL94 HB

Type

SM1

Temperature range

-65 - +105 °C

Documents & Downloads

Datasheet

Datasheet 542905 HellermannTyton 800-00004 SM1-PVC-BK-75M EdgeGuard Edge Protector Black

User & Safety Instructions

User & Safety Instructions 542905 HellermannTyton 800-00004 SM1-PVC-BK-75M EdgeGuard Edge Protector Black

Description

EdgeGuard is made from flexible PVC and is easy to process.
It helps in the protection of cables, which are led through areas with sharp edges. EdgeGuard is also an attractive solution for covering the plate edges.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)