• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton H75BKX25M-CR-BK Insulation tubing Black 7.50 mm Content: 25 m

Image similar
Product type
Insulation tubing
Inside diameter
7.50 mm
Factory colour
Black
Manufacturer part #
608-01207
Content
25 m
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 8.40)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chloroprene insulation hose 25m x 7.5 mm black

  • Inside diameter: 7.50 mm
  • Black

Our service for you

Technical specifications

Product type

Insulation tubing

Inside diameter

7.50 mm

Factory colour

Black

Manufacturer part #

608-01207

Content

25 m

RoHS-compliant

Yes

Type

H75BKX25M-CR-BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1997717 HellermannTyton H75BKX25M-CR-BK Insulation tubing Black 7.50 mm Content: 25 m

Description

Highly elastic chloroprene hose. Elongation factor up to 500%. Covers many cable diameters with one size. Short-term heat-resistant up to 120° C. Hellermann hoses have been used for years as insulation and protection against mechanical stress in many areas of connection technology or electronic component production. The Hellermann three-pin pliers and the Hellerine mounting aid ensure fast and trouble-free processing

This text is machine translated.

More interesting products

(*All information is plus legal VAT)