
Highlights & Details
Premium-PVC-insulation tape HelaTape Flex1000+
- All-weather, professional grade, self-adhesive vinyl tape
- Excellent performance over wide range of temperatures
- Primary insulation for splices up to 600 volts
- Protective outer jacket over splices and all low temperature applications
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Self-adhesive
Elastic
- Length
33 m
- Width
50 mm
- Thickness
0.18 mm
- Breakout force
30 N/10 mm
- Max. temperature
+105 °C
- Min. temperature
-18 °C
- Factory colour
Black
- Carrier material
PVC
- Series
HelaTape Flex 1000+
- Type
HelaTape Flex 1000+
- Content
1 pc(s)
- Dim
(L x W) 33 m x 50 mm
- Discharge voltage
10 kV
- Material thickness
0.18 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 543370 HellermannTyton HelaTape Flex 1000+ 710-10611 Electrical tape HelaTape Flex 1000+ Black (L x W) 33 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 543370 HellermannTyton HelaTape Flex 1000+ 710-10611 Electrical tape HelaTape Flex 1000+ Black (L x W) 33 m x 50 mm 1 pc(s)
Description
Features
- Material: Polyvinylchloride, Colour: Black.
Frequently Bought Together
(*All information is plus legal VAT)€ 30.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































