Oval identification sleeves suitable for AT1, AT2 or AT3 (depending on size). Ideal for maintenance and repair work, for fixing with cable ties. Also suitable for direct application to cables and wires prior to installation. Available in the colors yellow and white as well as in the colors of the international resistance color code for example in close and long-distance traffic (buses and railways), machine and control cabinet construction, high-current system construction, for routing and cable ductThe oval grip identification sleeves are available in the international resistance color code with printing 0-9 and yellow with printing 0-9, A-Z, +, -, /, Point, earth symbololovalgrip are delivered loose in the bag or hanging together on a coil
This text is machine translated.
Description
Oval identification sleeves suitable for AT1, AT2 or AT3 (depending on size). Ideal for maintenance and repair work, for fixing with cable ties. Also suitable for direct application to cables and wires prior to installation. Available in the colors yellow and white as well as in the colors of the international resistance color code for example in close and long-distance traffic (buses and railways), machine and control cabinet construction, high-current system construction, for routing and cable ductThe oval grip identification sleeves are available in the international resistance color code with printing 0-9 and yellow with printing 0-9, A-Z, +, -, /, Point, earth symbololovalgrip are delivered loose in the bag or hanging together on a coil