
Highlights & Details
Insulating tape 25mm x 25m black
- (L x W) 25 m x 25 mm
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
Abrasion-resistant
- Length
25 m
- Width
25 mm
- Factory colour
Black
- Carrier material
PVC wrap
- Series
HelaTape Flex 15
- Type
HTAPE-FLEX15-25x25-PVC-BK
- Content
1 pc(s)
- Dim
(L x W) 25 m x 25 mm
- Discharge voltage
1 kV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1993993 HellermannTyton HTAPE-FLEX15-25x25-PVC-BK 710-00137 Electrical tape (L x W) 25 m x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1993993 HellermannTyton HTAPE-FLEX15-25x25-PVC-BK 710-00137 Electrical tape (L x W) 25 m x 25 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 12.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































