
Highlights & Details
Tesa Flooring Tape Extra Strong Hold 25 m x 50 mm
- Suitable for all carpets and PVC coverings
- Extra strong, adhesive on both sides
- Also suitable for damp rooms and underfloor heating
- Easily tearable by Hand
Technical specifications
- Product type
Gaffer tape
- Adhesive tape features
Chemical resistance
Damp-proof
Temperature-resistant
- Length
25 m
- Width
50 mm
- Thickness
0.24 mm
- Breakout force
30 N/10 mm
- Factory colour
Orange
- Adhesive type
Acrylic
- Type
EXTRA STRONG
- Content
1 pc(s)
- Dim
(L x W x H) 25 m x 50 mm x 25 m
- Height
25 m
- Material (details)
Modified acrylate
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 548569 tesa EXTRA STRONG 05696-00010-11 Gaffer tape Orange (L x W) 25 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 548569 tesa EXTRA STRONG 05696-00010-11 Gaffer tape Orange (L x W) 25 m x 50 mm 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 21.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































