
Highlights & Details
Pet fabric tape 19mm x 25m, black
- (L x W) 25 m x 19 mm
Technical specifications
- Product type
Cloth tape
- Adhesive tape features
Fabric-reinforced
- Length
25 m
- Width
19 mm
- Max. temperature
150 °C
- Min. temperature
-40 °C
- Factory colour
Black
- Adhesive type
Acrylic
- Carrier material
Polyester fabric
- Type
HTAPE-PROTECT250-PET-BK
- Content
1 pc(s)
- Dim
(L x W) 25 m x 19 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1993509 HellermannTyton HTAPE-PROTECT250-PET-BK 712-10003 Cloth tape (L x W) 25 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1993509 HellermannTyton HTAPE-PROTECT250-PET-BK 712-10003 Cloth tape (L x W) 25 m x 19 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 16.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























