
Highlights & Details
Grommets
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
6.8 mm
- (Ø)
17.5 mm
- Dim
(Ø x H) 17.5 mm x 6.8 mm
- Terminal Ø (max.)
10 mm
- Mounting hole
12 mm
- Board thickness (max.)
2 mm
- Min. temperature
-30 °C
- Weight
0.001 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-02030
- Type
HV1203-PVC-BK-M1
- RoHS-compliant
Yes
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 544461 HellermannTyton HV1203-PVC-BK-M1 N/A Terminal Ø (max.) 10 mm Board thickness (max.) 2 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 544461 HellermannTyton HV1203-PVC-BK-M1 N/A Terminal Ø (max.) 10 mm Board thickness (max.) 2 mm PVC Black 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 20.59*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































