
Highlights & Details
HellermannTyton HV1215-PVC-BK-N1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
5 mm
- (Ø)
10 mm
- Dim
(Ø x H) 10 mm x 5 mm
- Terminal Ø (max.)
6 mm
- Mounting hole
8 mm
- Board thickness (max.)
1 mm
- Min. temperature
-30 °C
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-02150
- Type
HV1215-PVC-BK-N1
- RoHS-compliant
Yes
- Material properties
anti-corrosive
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
Documents & Downloads
Datasheet
Datasheet 544521 HellermannTyton HV1215-PVC-BK-N1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 544521 HellermannTyton HV1215-PVC-BK-N1 Cable grommet Terminal Ø (max.) 6 mm Board thickness (max.) 1 mm PVC Black 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.49*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































