
Highlights & Details
Grommet
Our service for you
Technical specifications
- Product type
Cable grommet
- Factory colour
Black
- Material
PVC
- Height
8 mm
- (Ø)
11.5 mm
- Dim
(Ø x H) 11.5 mm x 8 mm
- Terminal Ø (max.)
6.5 mm
- Mounting hole
8 mm
- Board thickness (max.)
1.5 mm
- Min. temperature
-30 °C
- Weight
0.0015 kg
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
633-05020
- Type
HV1502-PVC-BK-N1
- RoHS-compliant
Yes
- Material (details)
PVC
- Fire protection properties
Corresponds to UL94 V2
- Temperature range
-30 - +60 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 547068 HellermannTyton HV1502-PVC-BK-N1 N/A Terminal Ø (max.) 6.5 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 547068 HellermannTyton HV1502-PVC-BK-N1 N/A Terminal Ø (max.) 6.5 mm Board thickness (max.) 1.5 mm PVC Black 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 22.19*
What kind of Cable Grommets & Fillers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























