• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton HV2101-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.5 mm PVC Black 1 pc(s)

1/2
Image similar
Product type
Bend relief
Features
with bend relief
Material
PVC
Terminal Ø (max.)
5.5 mm
Mounting hole
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3827 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.32 / piece)
€ 0.32
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton HV2101-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.5 mm PVC Black 1 pc(s)

Our service for you

Technical specifications

Product type

Bend relief

Features

with bend relief

Factory colour

Black

Material

PVC

(Ø)

13 mm

Dim

(Ø) 13 mm

Terminal Ø (max.)

5.5 mm

Mounting hole

9 mm

Min. temperature

-30 °C

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

632-01010

Type

HV2101-PVC-BK-M1

RoHS-compliant

Yes

Material properties

insulated

Material (details)

Soft PVC, cadmium-free

Fire protection properties

Corresponds to UL94 V2

Documents & Downloads

Datasheet

Datasheet 541869 HellermannTyton HV2101-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.5 mm PVC Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 541869 HellermannTyton HV2101-PVC-BK-M1 Bend relief Terminal Ø (max.) 5.5 mm PVC Black 1 pc(s)

Description

HellermannTyton tension relief from cadmium free soft-PVC offers maximum strain relief and guarantees the tension free guidance. It offers good insulation features and is resistance to aging.

Hints

Applications: These bushings are often used at housing outputs as mechanical protection for cable and wires.

More interesting products

(*All information is plus legal VAT)