• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton KK4-N66-BK-D1 Strain relief Terminal Ø (max.) 8.5 mm Polyamide 6.6 Black 1 pc(s)

1/3
Image similar
Product type
Strain relief
Material
Polyamide 6.6
Clamp Ø
7.5 mm
Terminal Ø (max.)
8.5 mm
Mounting hole
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2874 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton KK4-N66-BK-D1 Strain relief Terminal Ø (max.) 8.5 mm Polyamide 6.6 Black 1 pc(s)

Our service for you

Technical specifications

  • Flame retardant in accordance with UL94 V2
  • Mounting hole Ø 5 mm
  • Bundle F/F2 10.0/4.5 mm
Product type

Strain relief

Factory colour

Black

Material

Polyamide 6.6

Clamp Ø

7.5 mm

Terminal Ø (max.)

8.5 mm

Mounting hole

5 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

234-10400

Type

KK4-N66-BK-D1

RoHS-compliant

Yes

Material (details)

Polyamide 6.6 (PA66)

Cross section

7.5 mm

Bundle diameter

7.5 - 8.5 mm

Temperature range

-40 - +85 °C, Short term up +105 °C

Documents & Downloads

Datasheet

Datasheet 531405 HellermannTyton KK4-N66-BK-D1 Strain relief Terminal Ø (max.) 8.5 mm Polyamide 6.6 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531405 HellermannTyton KK4-N66-BK-D1 Strain relief Terminal Ø (max.) 8.5 mm Polyamide 6.6 Black 1 pc(s)

Description

The Klam-Klip holds and carries the lines torsion safely and stably It consists of an upper and lower sections, which are connected with a strap. This facilitates the handling and protection against loss of one of two parts. An additional Pass stop ensures that the upper and lower part of the screw are not rotated against each other while screwing.

Scope of delivery

  • Without screw

More interesting products

(*All information is plus legal VAT)