• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton SSC46-SS316-ML (10) Badge 540-01046

Image similar
Product type
Badge
Imprint
46
Material
Stainless steel
Manufacturer part #
540-01046
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel carrier 46-11 mm for 5 single marker

Our service for you

Technical specifications

Product type

Badge

Imprint

46

Material

Stainless steel

Manufacturer part #

540-01046

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1996165 HellermannTyton SSC46-SS316-ML (10) Badge 540-01046

User & Safety Instructions

User & Safety Instructions 1996165 HellermannTyton SSC46-SS316-ML (10) Badge 540-01046

Description

For pre-embossed single markers and cable ties made of stainless steel with 7.9 mm width. Depending on the length of the assembly, with 5 to 45 individual markers. Simply insert the cable ties through the special device of the carrier plates. Quick attachment to cables and pipes. Locking of the ends of the carrier plates is possible with pliers. Mounting of the carrier plates on level surfaces with rivets of this system is ideally suited for marking cables, pipes and installations in all areas where heavy mechanical or chemical loads occur, for example in the offshore area, in the petrochemical industry or in the soil

This text is machine translated.

More interesting products

(*All information is plus legal VAT)