• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton SSM-SS316-ML (200) Printed steel marker Imprint 1 540-01610

Image similar
Product type
Printed steel marker
Imprint
1
Type
Numbers
Material
Stainless steel
No. of markers
200
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stainless steel single marker 10-6 mm with designation 1

  • Imprint: 1

Our service for you

Technical specifications

Product type

Printed steel marker

Imprint

1

Type

Numbers

Material

Stainless steel

No. of markers

200

Manufacturer part #

540-01610

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1995934 HellermannTyton SSM-SS316-ML (200) Printed steel marker Imprint 1 540-01610

User & Safety Instructions

User & Safety Instructions 1995934 HellermannTyton SSM-SS316-ML (200) Printed steel marker Imprint 1 540-01610

Description

Pre-embossed stainless steel single marker. Manufactured from SS316 grade stainless steel for ideal use in aggressive environments. Combination of carrier plate SSC, single marker SSM and end clips SSCPP. Sealing of the ends of the carrier plates is possible with pliers or the end clips SSCPP made of plastic. Attachment with stainless steel cable ties (max. width of 8 mm). Two holes (3 mm diameter) for fixing with screws or rivets available This system is ideally suited for marking cables, pipes and equipment in all areas where heavy mechanical or chemical loads occur, for example in the offshore area, in the petrochemical industry or in the soil

This text is machine translated.

More interesting products

(*All information is plus legal VAT)