• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TEXTIE-1M-PA/PP-WH-I Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 1000 mm x 12.5 mm Wh

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 6.99)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hook-and-loop cable tie

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

for bundling

Factory colour

White

Length

1000 mm

Width

12.5 mm

Content

1 pc(s)

Dim

(L x W) 1000 mm x 12.5 mm

Manufacturer part #

130-00007

Type

TEXTIE-1M-PA/PP-WH-I

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 791512 HellermannTyton TEXTIE-1M-PA/PP-WH-I Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 1000 mm x 12.5 mm Wh

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?