• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TIPTAG11X100WH-PO-WH (120) Badge 556-20079

Image similar
Product type
Badge
Factory colour
White
Features
perforated
No. of markers
120
Halogen-free
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen-free 11 x 100 mm white identification labels

Technical specifications

Product type

Badge

Factory colour

White

Features

perforated

No. of markers

120

Halogen-free

Yes

Manufacturer part #

556-20079

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997765 HellermannTyton TIPTAG11X100WH-PO-WH (120) Badge 556-20079

User & Safety Instructions

User & Safety Instructions 1997765 HellermannTyton TIPTAG11X100WH-PO-WH (120) Badge 556-20079

Description

Ideal for marking larger cable bundles. Low fire hazard identification labels. Printable with thermal transfer printer or laser beam. Delivery on roll, perforated. Available in white, yellow, blue or red TIPTAG HF colors, it is used to identify larger cables and wires in safety areas with fire protection requirements, such as public buildings (airports, hospitals) and transport (rail vehicles, ships, aircraft) and tunnel structures. The material is halogen-free and has low smoke spread, density and toxicity. TIPTAG HF are identification labels that are supplied on handy rollers. TIPTAG HF can be processed with a binder width of up to 4.7 mm. Best printing results are achieved with the HellermannTyton thermal transfer printers and ink ribbons

This text is machine translated.

More interesting products

(*All information is plus legal VAT)