• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TIPTAG15X100YE-PO-YE (120) Badge 556-21074

Image similar
Product type
Badge
Imprint
120
Dim
(L x W) 100 mm x 15 mm
Type
Blank
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen-free identification labels 15 x 100 Yellow

Technical specifications

Product type

Badge

Dim

(L x W) 100 mm x 15 mm

Imprint

120

Type

Blank

Factory colour

Yellow

Features

halogen-free

Halogen-free

Yes

Manufacturer part #

556-21074

Content

1 pc(s)

Width

15 mm

Length

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997768 HellermannTyton TIPTAG15X100YE-PO-YE (120) Badge 556-21074

User & Safety Instructions

User & Safety Instructions 1997768 HellermannTyton TIPTAG15X100YE-PO-YE (120) Badge 556-21074

Description

Ideal for marking larger cable bundles. Low fire hazard identification labels. Printable with thermal transfer printer or laser beam. Delivery on roll, perforated. Available in white, yellow, blue or red TIPTAG HF colors, it is used to identify larger cables and wires in safety areas with fire protection requirements, such as public buildings (airports, hospitals) and transport (rail vehicles, ships, aircraft) and tunnel structures. The material is halogen-free and has low smoke spread, density and toxicity. TIPTAG HF are identification labels that are supplied on handy rollers. TIPTAG HF can be processed with a binder width of up to 4.7 mm. Best printing results are achieved with the HellermannTyton thermal transfer printers and ink ribbons

This text is machine translated.

More interesting products

(*All information is plus legal VAT)