• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TPPexpand_3.3 Insolation tubing tool Black Metal Content: 1 pc(s)

Product type
Insolation tubing tool
Material
Metal
Factory colour
Black
Manufacturer part #
621-30000
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TPPexpand 3.3 three-punch pliers for insulating hoses and grommets

  • Three-punch pliers for insulating hoses and grommets
  • Easy installation of grommets of all kinds on cables and wires
  • Ergonomic design, handy and light for maximum comfort
  • Flexible for left- and right-handed use
  • Mandrel change without special tools
  • Matching consumables available: Helsyn insulating sleeves (bundle diameter: 1.2 - 7.5 mm) and Hellerine lubricant

Technical specifications

  • Bundles ⌀ 1.2-7.5mm
  • Bundles ⌀ max. 7.5mm
  • Bundles ⌀ min. 1.2 mm
Product type

Insolation tubing tool

Material

Metal

Factory colour

Black

Manufacturer part #

621-30000

Content

1 pc(s)

Type

TPPexpand_3.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3450564 HellermannTyton TPPexpand_3.3 Insolation tubing tool Black Metal Content: 1 pc(s)

Description

The three-punch pliers are Ideal for expanding plastic molded parts, hose sections or stronger rubber parts.
Simply push the grommet onto the mandrel, press pliers together and pull over the cable - ready to place!

This text is machine translated.

More interesting products

(*All information is plus legal VAT)