• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton TTAGPU11X65WH-PUR-WH (190) Badge 556-25012

Image similar
Product type
Badge
Factory colour
Yellow
Material
Polyurethane
Features
UV-resistant
Manufacturer part #
556-25012
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

UV-stabilized 11 x 65 mm yellow identification labels role

Technical specifications

Product type

Badge

Factory colour

Yellow

Material

Polyurethane

Features

UV-resistant

Manufacturer part #

556-25012

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1997190 HellermannTyton TTAGPU11X65WH-PUR-WH (190) Badge 556-25012

User & Safety Instructions

User & Safety Instructions 1997190 HellermannTyton TTAGPU11X65WH-PUR-WH (190) Badge 556-25012

Description

UV-stabilized polyurethane identification plates. Particularly resistant and flexible material. For larger cable bundles and lines. Flame retardant material. Available in white or yellow. Self-extinguishing. Weatherproof, weather-resistant Abrasion-resistant. High resistance to chemicals. Perforated format with slots for fast cable tie recording TIPTAG PU are printable identification plates made of flame-retardant polyurethane. They are suitable for the identification of larger cables and wires, in which permanently readable and UV-resistant labeling is required. TIPTAG PU is ideal for use in adverse environments. The combination of TIPTAG PU identification plates with the HellermannTyton TTRC+ ribbon provides exceptional pressure resistance and excellent abrasion resistance. The TTRC+ ribbon penetrates the surface of the TIPTAG PU. This tattoo effect usually occurs after seven days of exposure

This text is machine translated.

More interesting products

(*All information is plus legal VAT)