• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton WIC0-8-PA66-YE (1000) Pre-printed cable marker Imprint 8 561-00684

Image similar
Product type
Pre-printed cable marker
Imprint
8
Dim
Factory colour
Yellow
Outside diameter range
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.06 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HellermannTyton WIC0-8-PA66-YE (1000) Pre-printed cable marker Imprint 8 561-00684

  • Imprint: 8

Technical specifications

Product type

Pre-printed cable marker

Dim
Imprint

8

Factory colour

Yellow

Outside diameter range
Manufacturer part #

561-00684

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1996707 HellermannTyton WIC0-8-PA66-YE (1000) Pre-printed cable marker Imprint 8 561-00684

Description

Quick and easy use of pre-printed cable markers. Clickable. Ideal for subsequent mounting or for maintenance and repair work. Perfect alignment of the character combinations by snapping the adjacent markers. Also in case of vibrations, tight fit through high material tension. WIC tool can be used for all four sizes. Tool fit with up to 20 markers. Available in yellow and in the colors of the international resistor color code. Other colors on request. 2-digit markings such as L1, L2, L3 and PE are available. The color of the carrier of the markers indicates the type: WIC0 (green), WIC1 (red), WIC2 (blue), WIC3 (yellow). Accessories for marking cables from 6 mm² to 25 mm² (WICA-AC10-25) and up to 95 mm² (WICA-ACT-BK) available WIC markers are applied simply by pressing them on with the ergonomically designed WIC tool or - if no tool is available - simply by hand on the cable. Simply insert the markers into the tool, press the first marker on the cable, rotate and apply the next marker. As soon as all markers are applied to the cable, they are pushed together until the lock clicks into place. For fiber identification, the manual application is recommended.Wider cable diameters (6 mm² to 95 mm²) can be identified using WIC accessories WICA. The sizes WIC0, WIC1 and WIC2 are matched to this

This text is machine translated.