
HellermannTyton WIC3-0-9-PA-YE-C1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 4.30 up to 5.30 mm 561-0
Highlights & Details
Single wire marking series WIC
- No. of markers: 100
- Imprint: 0 - 9
Our service for you
Technical specifications
- Flame retardant in accordance with UL94 V0
- Product type
Pre-printed cable marker
- Dim
(L x W x H) 3 x 8 x 9.6 mm
- Imprint
0 - 9
- Type
Numbers
- Series
WIC3
- Suitable for
HellermannTyton WIC
- Factory colour
Yellow
- Material
Polyamide
- Suitable for outside Ø (min.)
4.30 mm
- Suitable for outside Ø (max.)
5.30 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Features
halogen-free
+ latches
Retrofittable
- No. of markers
100
- Outside diameter range
4.30 up to 5.30 mm
- Colour-coded
Yes
- Halogen-free
Yes
- Manufacturer part #
561-03101
- Content
100 pc(s)
- Width
8 mm
- Height
9.6 mm
- Length
3 mm
Documents & Downloads
Datasheet
Datasheet 1486612 HellermannTyton WIC3-0-9-PA-YE-C1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 4.30 up to 5.30 mm 561-0
User & Safety Instructions
User & Safety Instructions 1486612 HellermannTyton WIC3-0-9-PA-YE-C1 Pre-printed cable marker Imprint 0 - 9 Outside diameter range 4.30 up to 5.30 mm 561-0
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 22.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























