• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HellermannTyton WICA-ACT-BK-PA66HIRHS-BK (100) Pre-printed cable marker 561-06000

Image similar
Product type
Pre-printed cable marker
Imprint
L1
Type
Letters
Series
WIC1
Suitable for
WIC Kennzeichnungsclips
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WIC identification clip accessory WICA-ACT Black Set = 100 PCSConsisting of cable ties and carriers

Our service for you

Technical specifications

Product type

Pre-printed cable marker

Imprint

L1

Type

Letters

Series

WIC1

Suitable for

WIC Kennzeichnungsclips

Factory colour

Black

Features

Retrofittable

No. of markers

100

Colour-coded

Yes

Manufacturer part #

561-06000

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1996978 HellermannTyton WICA-ACT-BK-PA66HIRHS-BK (100) Pre-printed cable marker 561-06000

User & Safety Instructions

User & Safety Instructions 1996978 HellermannTyton WICA-ACT-BK-PA66HIRHS-BK (100) Pre-printed cable marker 561-06000

Description

Quick and easy use of pre-printed cable markers. Clickable. Ideal for subsequent mounting or for maintenance and repair work. Perfect alignment of the character combinations by snapping the adjacent markers. Also in case of vibrations, tight fit through high material tension. WIC tool can be used for all four sizes. Tool fit with up to 20 markers. Available in yellow and in the colors of the international resistor color code. Other colors on request. 2-digit markings such as L1, L2, L3 and PE are available. The color of the carrier of the markers indicates the type: WIC0 (green), WIC1 (red), WIC2 (blue), WIC3 (yellow). Accessories for marking cables from 6 mm² to 25 mm² (WICA-AC10-25) and up to 95 mm² (WICA-ACT-BK) available WIC markers are applied simply by pressing them on with the ergonomically designed WIC tool or - if no tool is available - simply by hand on the cable. Simply insert the markers into the tool, press the first marker on the cable, rotate and apply the next marker. As soon as all markers are applied to the cable, they are pushed together until the lock clicks into place. For fiber identification, the manual application is recommended.Wider cable diameters (6 mm² to 95 mm²) can be identified using WIC accessories WICA. The sizes WIC0, WIC1 and WIC2 are matched to this

This text is machine translated.

More interesting products

(*All information is plus legal VAT)