Image similar
Instrument lead
HELUDATA® PLTC UL13 IOS 300
12 x
0.823 mm²
12 x 0.823 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
15.80 mm
Black
100 m
8
Yes
11011825
PVC
Class B: Stranded, annealed, bare copper according to ASTM B3 and B8
-5 °C
+50 °C
-30 °C
+80 °C
11011825
Datasheet 2469649 HELU 11011825 Instrument lead HELUDATA® PLTC UL13 IOS 300 12 x 0.823 mm² Black 100 m
User & Safety Instructions 2469649 HELU 11011825 Instrument lead HELUDATA® PLTC UL13 IOS 300 12 x 0.823 mm² Black 100 m
The necessary accessories are required to use the article as described.