• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELU 11012895 Instrument lead HELUDATA® EN50288-7 IOSA 300 2 x 2 x 1 mm² Black 100 m

Image similar
Product type
Instrument lead
No. of leads
4 x
Cross section (each core)
1 mm²
Cable features
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
Cable type
HELUDATA® EN50288-7 IOSA 300
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Instrument lead

Cable type

HELUDATA® EN50288-7 IOSA 300

No. of leads

4 x

Cross section (each core)

1 mm²

Twisted pair cabling (part 1)

Yes (1)

Cross section

2 x 2 x 1 mm²

Cable features

UV-resistant

Oil-resistant

Flame-retardant

incl. graduation (metres)

Outside Ø

16.30 mm

Factory colour

Black

Content

100 m

Bend radius (no. of ODs for fixed installation)

10

Shielded

Yes

Manufacturer part #

11012895

Insulation material

PVC

Core layout

CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+50 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+90 °C

Type

11012895

Documents & Downloads

Datasheet

Datasheet 2469624 HELU 11012895 Instrument lead HELUDATA® EN50288-7 IOSA 300 2 x 2 x 1 mm² Black 100 m

User & Safety Instructions

User & Safety Instructions 2469624 HELU 11012895 Instrument lead HELUDATA® EN50288-7 IOSA 300 2 x 2 x 1 mm² Black 100 m