Image similar
Instrument lead
HELUDATA® EN50288-7 OS 300
3 x
1 mm²
3 x 1 mm²
UV-resistant
Oil-resistant
Flame-retardant
incl. graduation (metres)
6.80 mm
Black
100 m
7.5
Yes
11013459
PVC
CU-strand, blank, multi-strand according to DIN VDE 0295 Cl.2 / IEC 60228 Cl.2
-5 °C
+50 °C
-30 °C
+90 °C
11013459
Datasheet 2469618 HELU 11013459 Instrument lead HELUDATA® EN50288-7 OS 300 3 x 1 mm² Black 100 m
User & Safety Instructions 2469618 HELU 11013459 Instrument lead HELUDATA® EN50288-7 OS 300 3 x 1 mm² Black 100 m
The necessary accessories are required to use the article as described.